This 20-position shrouded header features a right-angle body orientation and is designed for surface mount applications. It has a terminal pitch of 2mm and is rated for a maximum operating temperature of 100°C. The header is suitable for use with a maximum current rating of 3A and a maximum voltage rating of 50VDC or 50VAC. The shrouded design provides protection against accidental pin insertion and the solder termination method ensures reliable connections.
Checking distributor stock and pricing after the page loads.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 50VDC|50VAC |
| Height | 9.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |