This 20-position 2-row shrouded surface mount header features gold contact plating and is lead free. It has an outer shroud contact type and is designed for surface mount applications. The header is available in quantities of 900 and is packaged in tape and reel format with a pitch of 0.049 inch.
JST SM20B-GHDS-GAN-TF technical specifications.
| Color | Natural |
| Contact Plating | Gold |
| Contact Type | Outer Shroud Contact |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Pitch | 0.049inch |
| Series | GHD |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JST SM20B-GHDS-GAN-TF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.