JST SM20B-SHLDS-G-TF(LF)(SN) technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Type | Non-Gendered |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Series | SHLD |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for JST SM20B-SHLDS-G-TF(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.