This 20-position, 2-row surface mount connector features a 0.039inch pitch and gold-plated contacts. It is available in natural color with a bronze contact material. The connector is lead-free, but contains lead, and is packaged in cut tape. It has a solder termination and a natural housing color.
JST SM20B-SRDS-G-TF technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Pitch | 0.039inch |
| Series | SHD |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for JST SM20B-SRDS-G-TF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.