20-position, 2-row shrouded header with a 1mm pitch for board-to-board applications. Features right-angle surface mount termination with gold-plated bronze male pin contacts. Rated for 1A current and 50V voltage, this natural colored component is supplied on cut tape for automated assembly.
JST SM20B-SRDS-G-TF(LF)(SN) technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Gender | Male |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Cut Tape |
| Pitch | 0.039inch |
| Reach SVHC Compliant | No |
| Series | SHD |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for JST SM20B-SRDS-G-TF(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.