JST SM20B-SURS-TF technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Contact Type | Outer Shroud Contact |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.031inch |
| Series | SUR |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JST SM20B-SURS-TF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.