Conn Shrouded Header HDR 20 POS 0.6mm Solder RA SMD T/R
Checking distributor stock and pricing after the page loads.
JST SM20B-XSRS-ETB(LF)(SN) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Shape | Rectangular |
| Contact Type | Outer Shroud Contact |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Rows | 1 |
| Packaging | Cut Tape |
| Series | XSR |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Not Compliant |
No datasheet is available for this part.