
This 22-position shrouded surface mount header features a 2-row configuration with a 0.059inch pitch. It is manufactured by JST and has a natural color with copper contacts plated with tin. The header is designed for surface mount applications and is available in a single unit quantity. It is packaged in cut tape and does not comply with Reach SVHC regulations.
JST SM22B-ZPDSS-TF(LF)(SN) technical specifications.
| Color | Natural |
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Type | Outer Shroud Contact |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Pitch | 0.059inch |
| Reach SVHC Compliant | No |
| Series | ZPD |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JST SM22B-ZPDSS-TF(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.