
24-position, 2-row shrouded header for board-to-board applications. Features a 1.5mm pitch with right-angle surface mount termination. Constructed with copper alloy contacts plated in tin, offering a rectangular contact shape and outer shroud contact type. Rated for 100V with a maximum operating temperature of 85°C and a flammability rating of UL94 V-0. Insulation is natural colored nylon.
Checking distributor stock and pricing after the page loads.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Shape | Rectangular |
| Contact Type | Outer Shroud Contact |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Series | ZPD |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
