JST SM32B-ACAK-1A-(LF)(SN)M technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 49.9 |
| Product Depth (mm) | 22.9 |
| Product Height (mm) | 18 |
| Type | Wire to Board |
| Gender | M |
| Number of Contacts | 32 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Max Current Rating | 3A |
| Max Voltage Rating | 14VDC|14VAC |
| Cage Code | JST Sales America, Inc: 6TUN6, J.S.T. BELGIUM N.V:B7481, J.S.T. DEUTSCHLAND GMBH:C6328 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for JST SM32B-ACAK-1A-(LF)(SN)M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.