Conn Shrouded Header HDR 40 POS 1mm Solder RA SMD T/R
JST SM40B-SHLDS-G-TF(LF)(SN) technical specifications.
| Color | Natural |
| Contact Plating | Gold |
| Contact Type | Non-Gender Specific |
| Mount | Surface Mount |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.039inch |
| Series | SHLD |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.