This 40-position shrouded surface mount header features a 2-row configuration and a pitch of 0.039inch. It is constructed with brass contacts plated with gold and is available in a natural color housing. The header is compliant with Reach SVHC regulations and is packaged in cut tape quantities. It is suitable for surface mount applications and can be solder terminated.
JST SM40B-SRDS-G-TF technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Pitch | 0.039inch |
| Reach SVHC Compliant | Yes |
| Series | SHD |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.