
3-position, 3-pole wire housing with straight orientation and female socket contacts. Features a 2.5mm pitch, 3A current rating, and 250V AC/DC voltage rating. Constructed from UL94 V-0 rated Nylon material in white and natural colors, with tin-plated bronze contacts. Designed for panel, snap-in, or free-hanging mounting, accommodating wire gauges from 22AWG to 28AWG. Operates within a temperature range of -25°C to 85°C.
JST SMP-03V-NC technical specifications.
| Color | Natural, White |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 7.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | White |
| Length | 8mm |
| Material | Nylon |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in, Free Hanging |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | SM |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 22AWG |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for JST SMP-03V-NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
