
This 4-pin crimp wire housing from JST is designed for panel and free-hanging mounting. It features a nylon material and a bronze contact with tin plating. The housing is rated for 3A and 250V, and has a working temperature range of -25°C to 85°C. It is also compliant with UL94 V-0 flammability standards and is lead-free.
Checking distributor stock and pricing after the page loads.
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Free Hanging |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| Series | SM |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
