JST SMP-05V-BC technical specifications.
| Contact Material | Tin |
| Current Rating | 3A |
| Gender | Male |
| Height | 7.4mm |
| Lead Free | Lead Free |
| Length | 18.2mm |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2.5mm |
| Voltage Rating | 250V |
| Width | 15.5mm |
| RoHS | Compliant |
Download the complete datasheet for JST SMP-05V-BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.