
This 6-position crimp socket connector features a 3A current rating and 250V voltage rating, with a 2.5mm pitch and a nylon material. It is designed for lead-free applications and has a straight orientation. The connector measures 18.2mm in length and 18mm in width, with a height of 7.4mm. It is suitable for crimp termination and has a tin contact material.
JST SMP-06V-BC technical specifications.
| Contact Material | Tin |
| Current Rating | 3A |
| Gender | Male |
| Height | 7.4mm |
| Lead Free | Lead Free |
| Length | 18.2mm |
| Material | Nylon |
| Mount | Socket |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2.5mm |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for JST SMP-06V-BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.