
The SMP-06V-NC is a 6-pin crimp wire housing from JST with a current rating of 3A and a voltage rating of 250V. It is made of nylon and has a temperature range of -25°C to 85°C. The housing is suitable for panel or free-hanging mounting and is lead-free. It has a flammability rating of UL94 V-0 and is not SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JST SMP-06V-NC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Free Hanging |
| Number of Contacts | 6 |
| Number of Poles | 6 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| Series | SM |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for JST SMP-06V-NC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.