
Conn Housing PL 7 POS 2.5mm Crimp ST Bag
Checking distributor stock and pricing after the page loads.
| Contact Material | Tin |
| Current Rating | 3A |
| Gender | Male |
| Height | 7.5mm |
| Length | 18.2mm |
| Number of Contacts | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2.5mm |
| Voltage Rating | 250V |
| Width | 20.5mm |
| RoHS | Compliant |
