This 12-position crimp wire housing is designed for use with 2.5mm pitch wires and features a straight orientation. It has a current rating of 3A and a voltage rating of 250V. The housing is lead-free and suitable for crimp termination.
Checking distributor stock and pricing after the page loads.
| Current Rating | 3A |
| Gender | Male |
| Height | 7.4mm |
| Lead Free | Lead Free |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2.5mm |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |