
3-position, single-row, straight, female wire housing for 2.5mm pitch crimp termination. Features a 3A current rating and 250V voltage rating, operating between -25°C and 85°C. Accommodates wire gauges from 22AWG to 28AWG. Black housing, free-hanging mount, with tin-plated male pin contacts.
JST SMR-03V-B technical specifications.
| Color | Black |
| Contact Material | Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 18.2mm |
| Gender | Female |
| Height | 7.5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Series | SM |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 10.5mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for JST SMR-03V-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
