
3-position, 3-pole rectangular wire housing with straight, male pin contacts. Features a 2.5mm pitch and a 3A current rating, suitable for 22-28AWG wire. Constructed from UL94 V-0 rated Nylon with Tin-plated Bronze contacts, operating within a -25°C to 85°C temperature range and a 250V AC/DC voltage rating. Offers free hanging and panel mount options.
JST SMR-03V-N technical specifications.
| Color | Natural, White |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 7.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Material | Nylon |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Panel |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.098inch |
| Reach SVHC Compliant | No |
| Series | SM |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 22AWG |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for JST SMR-03V-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.