JST SMR-06V-B technical specifications.
| Contact Material | Tin |
| Current Rating | 3A |
| Gender | Female |
| Height | 7.5mm |
| Length | 18.2mm |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2.5mm |
| Voltage Rating | 250V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for JST SMR-06V-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.