
6-position, 6-pole wire housing for crimp termination, featuring a 2.5mm pitch and a natural/white nylon construction. This receptacle offers a 3A current rating and a 250V AC/DC working voltage, with tin-plated bronze male pin contacts. Designed for free-hanging or panel mounting, it operates within a -25°C to 85°C temperature range and boasts a UL94 V-0 flammability rating.
JST SMR-06V-N technical specifications.
| Color | Natural, White |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 6 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| Reach SVHC Compliant | No |
| Series | SM |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for JST SMR-06V-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.