
The SMR-07V-B is a 7-contact female wire housing from JST, rated for 3A and 250V. It has a straight orientation and a 2.5mm pitch. The housing is designed for cable mount applications and has a height of 7.5mm, length of 18.2mm, and width of 20.5mm.
Checking distributor stock and pricing after the page loads.
| Contact Material | Tin |
| Current Rating | 3A |
| Gender | Female |
| Height | 7.5mm |
| Length | 18.2mm |
| Number of Contacts | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2.5mm |
| Voltage Rating | 250V |
| Width | 20.5mm |
| RoHS | Compliant |