
This 9-position wire housing features a crimp termination and a pitch of 0.098inch. It is designed for free hanging applications and is available in bulk packaging. The housing is constructed with a natural color and has a male pin contact type.
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Contact Type | Male Pin |
| Mount | Free Hanging |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| Series | SM |
| Termination | Crimp |
| RoHS | Compliant |