JST SMR-10V-N technical specifications.
| Color | Natural |
| Contact Type | Male Pin |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | SM |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JST SMR-10V-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.