Conn Housing RCP 12 POS 2.5mm Crimp ST Cable Mount Bag
Checking distributor stock and pricing after the page loads.
| Current Rating | 3A |
| Gender | Female |
| Height | 7.5mm |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Voltage Rating | 250V |
| RoHS | Compliant |