
Quick Disconnect Terminal 14-20AWG Brass M 20.8mm Tin Reel
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Male |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tab Width | 6.35mm |
| Terminal Material | Brass |
| Termination | Crimp |
| Width | 6.35mm |
| Wire/Cable Diameter | 3.8mm |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
