JST SPS-21T-205 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.90.40.00 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for JST SPS-21T-205 to view detailed technical specifications.
No datasheet is available for this part.