Sign in to ask questions about the JST SPS-51T-187 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JST SPS-51T-187 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.142inch |
| Lead Free | Lead Free |
| Length | 0.677inch |
| Material | Brass |
| Mount | Free Hanging |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Series | PS |
| Tab Length | 0.252inch |
| Tab Thickness | 0.02inch |
| Tab Width | 0.187inch |
| Termination | Standard |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for JST SPS-51T-187 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.