JST SPS-51T-187-8 technical specifications.
| Lead Free | Lead Free |
| Length | 17.2mm |
| Packaging | Tape and Reel |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for JST SPS-51T-187-8 to view detailed technical specifications.
No datasheet is available for this part.