The JST SPS-91T-250 is a set of female brass contacts with non-insulated construction, suitable for use with wire gauges ranging from 10AWG to 14AWG. These contacts are designed for free hanging applications and are available in large quantities. The contacts are plated with tin and feature a standard termination. They are packaged on tape and reel for easy installation.
Sign in to ask questions about the JST SPS-91T-250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JST SPS-91T-250 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.185inch |
| Length | 0.819inch |
| Mount | Free Hanging |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | PS |
| Tab Length | 0.252inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Standard |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for JST SPS-91T-250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.