
This cable mount housing features a straight body orientation and crimp termination method. It has a maximum operating temperature range of -40 to 85°C and a maximum current rating of 3A. The housing is designed for use with 2-contact connectors and is suitable for a variety of applications.
JST SQXR-02H-2B-LM technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Product Length (mm) | 13 |
| Product Depth (mm) | 10.55 |
| Product Height (mm) | 26.05 |
| Type | Housing |
| Gender | F |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 3A |
| Cage Code | JST Sales America, Inc: 6TUN6, J.S.T. BELGIUM N.V:B7481, J.S.T. DEUTSCHLAND GMBH:C6328 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for JST SQXR-02H-2B-LM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.