JST SRA-21T-3 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Mount | Stud |
| Termination | Crimp |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for JST SRA-21T-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
