This female brass contact features a 5mm pitch and is designed for crimp termination on wires with a gauge range of 14-18AWG. The contact is made of brass and has a tin plating. It is non-insulated and lead-free. The contact is available in a tape and reel packaging and is suitable for free-hanging mounting.
JST SRSF-61T-250A technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 0.823inch |
| Material | Brass |
| Mount | Free Hanging |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 5mm |
| Tab Length | 0.252inch |
| Tab Width | 0.25inch |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for JST SRSF-61T-250A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.