Tap Terminal 14-18AWG Brass F 20mm Tin Reel
JST STI-2.5T-250N technical specifications.
| Type | Tap Terminal |
| Gender | F |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Plating | Tin |
| Wire Size | 14-18AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.