Sign in to ask questions about the JST STO-01-187N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JST STO-01-187N technical specifications.
| Contact Material | Brass |
| Gender | Female |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.102inch |
| Length | 0.591inch |
| Mount | Free Hanging |
| Packaging | Tape and Reel |
| Tab Length | 0.248inch |
| Tab Thickness | 0.02inch |
| Tab Width | 0.187inch |
| Termination | Standard |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for JST STO-01-187N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.