JST STO-1.0T-187N-5 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Receptacle |
| Mount | Cable |
| Reach SVHC Compliant | Yes |
| Series | STO |
| Tab Width | 4.8mm |
| Termination | Crimp |
| Width | 4.8mm |
| Wire/Cable Diameter | 3.3mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for JST STO-1.0T-187N-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
