JST STO-2.5T-250N technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Mount | Socket |
| Series | STO |
| Tab Width | 6.35mm |
| Termination | Crimp |
| Width | 6.35mm |
| Wire/Cable Diameter | 4.3mm |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for JST STO-2.5T-250N to view detailed technical specifications.
No datasheet is available for this part.