Tap Terminal 14-18AWG Brass F 19.2mm Tin Reel
Checking distributor stock and pricing after the page loads.
| Type | Tap Terminal |
| Gender | F |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Plating | Tin |
| Wire Size | 14-18AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |