Tap Terminal 10-14AWG Brass F 19.2mm Tin Reel
JST STO-6.0T-250N technical specifications.
| Type | Tap Terminal |
| Gender | F |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Plating | Tin |
| Wire Size | 10-14AWG |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for JST STO-6.0T-250N to view detailed technical specifications.
No datasheet is available for this part.