The SUHR-10V-S is a 10-contact RCP crimp cable mount housing from JST with a terminal pitch of 0.8mm and a body orientation of straight. It has a maximum operating temperature range of -25 to 85 degrees Celsius and a maximum current rating of 1A. The housing is designed for use with 30VDC or 30VAC voltage ratings.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 10 |
| Terminal Pitch | 0.8mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Cable Mount |
| Max Current Rating | 1A |
| Max Voltage Rating | 30VDC|30VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |