The SUHR-12V-S wire housing from JST features 12 RCP contacts with a 0.8mm pitch and crimp termination method. It has a straight body orientation and is designed for cable mount applications. The housing operates within a temperature range of -25°C to 85°C and has a maximum voltage rating of 30VDC or 30VAC. It can handle a maximum current of 1A.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 12 |
| Terminal Pitch | 0.8mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Cable Mount |
| Max Current Rating | 1A |
| Max Voltage Rating | 30VDC|30VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |