
This cable mount contact features a tin plated brass body with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a current rating of 3A and a voltage rating of 100V AC. The contact is lead free and compliant with standard wire gauges of 26AWG to 22AWG.
JST SWPT-001T-025 technical specifications.
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 3A |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Contacts | 1 |
| Number of Poles | 1 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| Voltage Rating (AC) | 100V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 26AWG |
| Working Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for JST SWPT-001T-025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
