
Male crimp contact for signal and power applications. Features bronze contact material with tin plating. Designed for cable mounting with a wire gauge range of 22-26AWG. Operates within a temperature range of -40°C to 85°C. Packaged on cut tape for efficient assembly.
JST SWPT-001T-P025 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Cut Tape |
| Series | JWPF |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for JST SWPT-001T-P025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
