
Contact PIN Crimp ST Cable Mount 20-22AWG Reel
Checking distributor stock and pricing after the page loads.
JST SYM-41T-P0.7 technical specifications.
| Contact Plating | Tin |
| Mount | Cable |
| Packaging | Bulk |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
No datasheet is available for this part.
