
The SYR-02T is a 2-position, 3A, 250V red crimp contact from JST, designed for free hanging, cable mount applications. It features a bronze contact material with a tin plating and a male pin contact type. The contact has a straight orientation and is packaged in bulk. The SYR-02T is not SVHC compliant.
Sign in to ask questions about the JST SYR-02T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JST SYR-02T technical specifications.
| Color | Red |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Receptacle |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.098inch |
| Reach SVHC Compliant | No |
| Series | RCY |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for JST SYR-02T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
