
2-position, 2-row, 2.5mm pitch wire housing for cable mounting. Features male pin contact type with bronze, tin contact material and tin plating. This white receptacle offers free hanging termination via crimp connection.
Sign in to ask questions about the JST SYR-02TV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JST SYR-02TV technical specifications.
| Color | White |
| Contact Material | Bronze, Tin |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Reach SVHC Compliant | No |
| Series | RCY |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JST SYR-02TV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.