Conn Wire to Board RCP 20 POS 2mm Crimp ST Cable Mount Box
Checking distributor stock and pricing after the page loads.
| Type | Wire to Board |
| Gender | RCP |
| Number of Contacts | 20 |
| Terminal Pitch | 2mm |
| Termination Method | Crimp |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 2A |
| Max Voltage Rating | 30VDC|30VAC |
| Height | 19mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |