
This 5-contact receptacle connector from JST features a copper contact material with gold plating, a flammability rating of UL94 V-0, and is lead-free. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The connector is designed for surface mount, board, horizontal applications and has a high number of mating cycles at 10000. It is available in a cut tape packaging and is unshielded with a solder termination.
Sign in to ask questions about the JST UB-MC5ABR3-M04-4S-TB-1NMP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JST UB-MC5ABR3-M04-4S-TB-1NMP technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Lead Free | Lead Free |
| Mating Cycles | 10000 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount, Board, Horizontal |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Packaging | Cut Tape |
| Series | UB |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JST UB-MC5ABR3-M04-4S-TB-1NMP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
